Vishay WSN25154R990FEK

Fixed Resistor, Wire Wound, 1W, 4.99ohm, 2.23V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
$ 0.859
Production

Price and Stock

DistributorSKUMinPkg
AvnetWSN25154R990FEK0100
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSN25154R990FEK.

IHS

Datasheet4 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.859
$ 0.736
Stock
0
2,515
Authorized Distributors
1
2
Resistance
4.99 Ω
4.99 Ω
Case/Package
2515
2515
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RES SMD 5 OHM 1% 1W 2515 / 5 Ohms ±1% 1W Chip Resistor 2515 J-Lead Pulse Withstanding Wirewound
Fixed Resistor, Wire Wound, 1W, 5ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
Fixed Resistor, Wire Wound, 1W, 5ohm, 2.2361V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
Res Ww 2515 4.99 Ohm 1% 1W 50Ppm/ C Smd Rohs Compliant: No
Res Wirewound 2515 4.7 Ohm 1% 1W ±50ppm/C J-Lead SMD Automotive T/R
Res Ww 2515 5.11 Ohm 1% 1W 50Ppm/ C Smd Rohs Compliant: Yes

Descriptions

Descriptions of Vishay WSN25154R990FEK provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 4.99ohm, 2.23V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
WSN2515 4.99 1% EK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric