Vishay WSN2515499R0FTA

Fixed Resistor, Wire Wound, 1W, 499ohm, 22.34V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515
Production

Price and Stock

DistributorSKUMinPkg
TTIWSN2515499R0FTA02KTape & Reel
22h
AvnetWSN2515499R0FTA02K
23h
Arrow ElectronicsWSN2515499R0FTA02K

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSN2515499R0FTA.

IHS

Datasheet4 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.869
Stock
0
117,930
Authorized Distributors
3
6
Resistance
499 Ω
499 Ω
Case/Package
2515
2515
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSN2515499R0FTA provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 499ohm, 22.34V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515
499 OHM 1% 1W
WSN2515 499 1% R86

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric