Vishay WSN25152R000FEA

Fixed Resistor, Wire Wound, 1W, 2ohm, 1.41V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
Production

Price and Stock

DistributorSKUMinPkg
TTIWSN25152R000FEA02KTape & Reel
1d
AvnetWSN25152R000FEA02K
1d
Arrow ElectronicsWSN25152R000FEA02K

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSN25152R000FEA.

IHS

Datasheet4 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.713
Stock
0
1,000
Authorized Distributors
3
2
Resistance
2 Ω
2 Ω
Case/Package
2515
2515
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Vishay WSN25152R000FEA provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 2ohm, 1.41V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515
WSN2515 2 1% EA e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric