Vishay WSLT59311L000FEA

SMD Current Sense Resistors, AEC-Q200 WSLT5931 Series, 0.001 ohm, 5 W, 1%, 5931 [1577 Metric]
$ 1.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLT59311L000FEA.

IHS

Datasheet4 pages4 years ago

element14 APAC

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Res Metal Strip 5931 0.001 Ohm 1% 5W 75Ppm Mld Smd Rohs Compliant: Yes
Res Current Sense Metal Strip 3921 1m Ohm 1% 4W ±75ppm/°C Emboss T/R
Smd Current Sense Resistors, Psr Series, 0.001 Ohm, 5 W, 1%, 5931 [1577 Metric] Rohs Compliant: Yes
PanasonicERJ-MS6SF1M0U
Res Metal Plate 2526 0.001 Ohm 1% 5W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.0548V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 3637
Res Metal Strip 3921 0.001 Ohm 1% 3W ±150ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSLT59311L000FEA provided by its distributors.

SMD Current Sense Resistors, AEC-Q200 WSLT5931 Series, 0.001 ohm, 5 W, 1%, 5931 [1577 Metric]
Fixed Resistor, Metal Strip, 5W, 0.001ohm, 0.071V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931
CURRENT SENSE, RESISTOR, WSLT5931.0011%EA
RES, METAL STRIP, 0.001OHM, 1%, 5931
1% ¡À75ppm/¡æ 1m¦¸ 5W 5931 15mm*7.75mm*500¦Ìm
CURRENT SENSE RES, 0R001, 1%, 5 W, 5931; Resistance: 0.001ohm; Product Range: WSLT5931 Series; Resistor Case Style: 5931 [1577 Metric]; Power Rating: 5W; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temp

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric