Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSLT2010R0100FEB18

Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLT2010R0100FEB18.

IHS

Datasheet4 pages4 years ago

Upverter

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-8.49%

CAD Models

Download Vishay WSLT2010R0100FEB18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.469
$ 0.464
Stock
130,835
95,078
Authorized Distributors
6
6
Resistance
10 mΩ
10 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-03-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-MP3MF10MU
Res Metal Plate 2010 0.01 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Metal Strip 2010 0.01 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Current Sense Resistor, 10mΩ, ±1%, 1W, ±75ppm/°C, 2010, SMD, 5.08mm × 2.54mm × 640μm
PanasonicERJ-MP3KF10MU
Res Metal Plate 2010 0.01 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP3MF9M0U
Res Metal Plate 2010 0.009 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Chip Resistor, 10mΩ ±1% 500mW ±75ppm/°C 2010 SMD 5.08mm × 2.54mm × 890μm

Descriptions

Descriptions of Vishay WSLT2010R0100FEB18 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Res Metal Strip 2010 0.01 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
CURRENT SENSE, RESISTOR, WSLT2010-18.011%EBE3
2010 (5025Metric) 2010 WSLT-HP 0.200Lx0.100W 5.08mmx2.54mm 1W 10mOhms 卤75ppm/C
10mΩ ±1% 1W ±75ppm/℃ 2010 SMD mount 5.08mm*2.54mm*890μm
RES, R01, 1%, 1W, 2010, METAL STRIP; Resistance: 0.01ohm; Product Range: WSLT_18 Series; Resistor Case / Package: 2010 ^5025 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Technology: Metal 67AK0502

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSLT2010R0100FEB18.