Vishay WSL2010R0100FEA

0.01 Ohm 1% 0.5W Metal Strip Current Sense Resistor, 2010 SMD
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0100FEA.

IHS

Datasheet5 pages3 years ago

Upverter

Newark

Farnell

Mouser

Inventory History

3 month trend:
+20.36%

CAD Models

Download Vishay WSL2010R0100FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Chip Resistor, 10mΩ ±1% 1W ±75ppm/°C 2010 SMD 5.08mm × 2.54mm × 890μm
Yageo GroupPE2010FKM070R01L
Res Metal Foil 2010 0.01 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-MP3KF10MU
Res Metal Plate 2010 0.01 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Yageo GroupPE2010FKM7W0R01L
Chip Resistor, 10mΩ ±1% 1W ±75ppm/°C 2010 SMD 5.08mm × 2.54mm × 890μm
Res Metal Strip 2010 0.01 Ohm 1% 2W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 75 ppm, 0.009 ohm, SURFACE MOUNT, 2010, CHIP, GREEN

Descriptions

Descriptions of Vishay WSL2010R0100FEA provided by its distributors.

0.01 Ohm 1% 0.5W Metal Strip Current Sense Resistor, 2010 SMD
Chip Resistor, 10mΩ ±1% 500mW ±75ppm/°C 2010 SMD 5.08mm × 2.54mm × 890μm
RES METAL STRP 2010 10M OHM 1% 1/2W 75PPM/ C SMD EMBOSSED
Fixed Resistor, Metal Strip, 0.5W, 0.01ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR WSL 0.200Lx0.100W 5.08mmx2.54mm 0.5W 1/2W 10mOhm ±75ppm/C
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.01ohms 1%
Metal Strip Resistor, 0.01Ohm, 1%, 2010, Full Reel; Resistance:10Mohm; Product Range:Wsl Series; Resistor Case/Package:2010 [5025 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSL2010R0100FEA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2010R0100FEA.