Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL2010R0100FTA18

Current Sense Resistor, 10mΩ, ±1%, 1W, ±75ppm/°C, 2010, SMD, 5.08mm × 2.54mm × 640μm
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0100FTA18.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-3.85%

Alternate Parts

Price @ 1000
$ 1.26
$ 0.55
Stock
52,555
657,778
Authorized Distributors
6
6
Resistance
10 mΩ
10 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
PanasonicERJ-MP3MF10MU
Res Metal Plate 2010 0.01 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Metal Strip 2010 9m Ohm 1% 1/2W ±75ppm/°C Molded SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 1W, 0.009ohm, 0.0949V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
PanasonicERJMP3MF9M0U
Res Metal Plate 2010 0.009 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Yageo GroupRL2010FK-070R01L
Res Thick Film 2010 0.01 Ohm 1% 0.75W(3/4W) ±1500ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSL2010R0100FTA18 provided by its distributors.

Current Sense Resistor, 10mΩ, ±1%, 1W, ±75ppm/°C, 2010, SMD, 5.08mm × 2.54mm × 640μm
Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
WSL-HP 2010 2010 (5025Metric) Chip Resistor ±1% ±75ppm/C 10mOhms 1W
RESISTORS, CURRENT SENSE, PWR RTG 1W,0.01 OHMS,1% TOL, TIN-PB, TAPE/REEL, HI POWER

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric