Panasonic ERJ-MP3KF10MU

Res Metal Plate 2010 0.01 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
$ 0.031
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-MP3KF10MU.

IHS

Datasheet8 pages5 years ago

Panasonic

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-MP3KF10MU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Chip Resistor, 10mΩ ±1% 500mW ±75ppm/°C 2010 SMD 5.08mm × 2.54mm × 890μm
PanasonicERJ-MP3MF10MU
Res Metal Plate 2010 0.01 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Chip Resistor, 10mΩ ±1% 1W ±75ppm/°C 2010 SMD 5.08mm × 2.54mm × 890μm
PanasonicERJMP3KF9M0U
Res Metal Plate 2010 0.009 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Yageo GroupPE2010FKM070R01L
Res Metal Foil 2010 0.01 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Yageo GroupPE2010FKM7W0R01L
Chip Resistor, 10mΩ ±1% 1W ±75ppm/°C 2010 SMD 5.08mm × 2.54mm × 890μm

Descriptions

Descriptions of Panasonic ERJ-MP3KF10MU provided by its distributors.

Res Metal Plate 2010 0.01 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, 0.5W, 0.01ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
2010 CURRENT SENSING RESISTOR, 0.5W; 2010 RESISTOR 0.5W 1% 0.01OHM
Panasonic ERJMP3KF10MU - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R01, 1%, 500 MW; Resistance: 0.01ohm; Product Range: ERJMP3 Series; Resistor Case Style: 2010 [5025 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: -; Temperature Coeffi

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJMP3KF10MU