Vishay WSLP3921L7000FEK

Fixed Resistor, Metal Strip, 9W, 0.0007ohm, 0.0794V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 3921
$ 1.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP3921L7000FEK.

IHS

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.519
$ 1.04
Stock
5,021
50,343
Authorized Distributors
4
6
Resistance
700 µΩ
700 µΩ
Case/Package
3921
3921
Tolerance
1 %
1 %
Power Rating
9 W
9 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-07-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSLP3921L7000FEK provided by its distributors.

Fixed Resistor, Metal Strip, 9W, 0.0007ohm, 0.0794V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 3921
Res Metal Strip 3921 0.7MilliOhm 1% 9W ±125ppm/°C Molded Bulk
CURRENT SENSE, RESISTOR, WSLP3921.00071%EK
1% ¡À175ppm/¡æ 700¦Ì¦¸ 9W 3921 10mm*5.2mm*500¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric