Vishay WSLP39212L000FEA

Res Metal Strip 3921 0.002 Ohm 1% 5W ±75ppm/°C Pad SMD Automotive T/R
$ 1.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP39212L000FEA.

IHS

Datasheet5 pages3 years ago

Newark

TME

Future Electronics

Inventory History

3 month trend:
-62.64%

CAD Models

Download Vishay WSLP39212L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.187
$ 0.974
Stock
88,952
34,937
Authorized Distributors
6
6
Resistance
2 mΩ
2 mΩ
Case/Package
3921
3921
Tolerance
1 %
1 %
Power Rating
5 W
5 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Plate 3921 0.002 Ohm 1% 4W 0ppm/C to 75ppm/C Pad SMD T/R Automotive AEC-Q200
Res Metal Strip 3921 0.002 Ohm 1% 3W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Plate 3921 0.002 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 3921 0.002 Ohm 1% 5W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 3921 0.002 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSLP39212L000FEA provided by its distributors.

Res Metal Strip 3921 0.002 Ohm 1% 5W ±75ppm/°C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 5W, 0.002ohm, 0.1V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3921
Smd Current Sense Resistors, Aec-Q200 Wslp3921 Series, 0.002 Ohm, 5 W, 1%, 3921 [1052 Metric] Rohs Compliant: Yes |Vishay WSLP39212L000FEA
RES 0.002 OHM 1% 5W 3921 / 2 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSLP39212L000FEA.