Vishay WSLP39211L500FEB

Fixed Resistor, Metal Strip, 9W, 0.0015ohm, 0.1162V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3921
$ 1.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP39211L500FEB.

IHS

Datasheet5 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.092
$ 1.08
Stock
1
8,253
Authorized Distributors
2
5
Resistance
1.5 mΩ
1.5 mΩ
Case/Package
3921
3921
Tolerance
1 %
1 %
Power Rating
9 W
9 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSLP39211L500FEB provided by its distributors.

Fixed Resistor, Metal Strip, 9W, 0.0015ohm, 0.1162V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3921
Surface Mount Resistor Fixed Single (SMD)
CURRENT SENSE, RESISTOR, WSLP3921.00151%EB
RES 0.0015 OHM 1% 9W 3921
WSLP3921 .0015 1% EB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric