Vishay WSLP25121L000FEA

Res Metal Strip 2512 0.001 Ohm 1% 3W ±275ppm/C Sulfur Resistant Pad SMD T/R Automotive
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP25121L000FEA.

IHS

Datasheet4 pages3 years ago

Newark

TME

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+1.33%

CAD Models

Download Vishay WSLP25121L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Metal Strip 2512 0.001 Ohm 1% 1W ±275ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 2512 0.001 Ohm 1% 2W ±275ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.0316V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512
TE ConnectivityTLR3A30DR001FTDG
Res Current Sense Metal Strip 2512 0.001 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R
TE ConnectivityTLR3A30DR001FTDG
Res Current Sense Metal Strip 2512 0.001 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.001ohm, 0.0316V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Vishay WSLP25121L000FEA provided by its distributors.

Res Metal Strip 2512 0.001 Ohm 1% 3W ±275ppm/C Sulfur Resistant Pad SMD T/R Automotive
Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.0548V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512
3W ±1% ±275ppm/℃ 1mΩ 2512 Chip Resistor - Surface Mount ROHS
WSLP Series 2512 3 W 1 mOhm ±1% ±275 ppm/°C SMT Power Metal Strip® Resistor
CURRENT SENSE, RESISTOR, WSLP2512.0011%EAE3
2512 (6432Metric) 2512 WSLP 0.250Lx0.125W 6.35mmx3.18mm 3W 1mOhms ±275ppm/C
RES 0.001 OHM 1% 3W 2512 / 1 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
RES, R001, 1%, 3W, 2512, METAL STRIP; Resistance:1mohm; Product Range:WSLP Series; Resistor Case / Package:2512 [6432 Metric]; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:6.35mm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSLP25121L000FEA.