Vishay WSLP0805R0260FEA

Fixed Resistor, Metal Strip, 0.5W, 0.026ohm, 0.114V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP0805R0260FEA.

IHS

Datasheet4 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay WSLP0805R0260FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.5
$ 0.535
Stock
25,000
16,743
Authorized Distributors
5
6
Resistance
26 mΩ
26 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-02-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Metal Strip 0805 0.025 Ohm 1% 0.25W(1/4W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Metal Strip 0805 0.025 Ohm 1% 1/8W ±75ppm/°C Molded SMD SMD Punched Paper T/R
Fixed Resistor, Metal Strip, 0.125W, 0.025ohm, 0.0559V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
PanasonicERJ-6BWFR025V
Res Thick Film 0805 0.025 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ6BWFR027V
Res Thick Film 0805 0.027 Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-B3CFR027V
Res Thick Film 0805 0.027 Ohm 1% 0.33W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay WSLP0805R0260FEA provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.026ohm, 0.114V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
CURRENT SENSE, RESISTOR, WSLP0805.0261%EAE3
Power Metal Strip Resistors, Very High Power (to 3 W), Low Value (down to 0.0005
26m¦¸ ¡À1% 500mW ¡À75ppm/¡æ 0805

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric