Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSLF25123L000FEB

Res Metal Strip 2512 0.003 Ohm 1% 4W ±70ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLF25123L000FEB.

IHS

Datasheet4 pages4 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.396
$ 0.386
Stock
26,049
320,286
Authorized Distributors
6
6
Resistance
3 mΩ
3 mΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
4 W
4 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
70 ppm/°C
70 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-01-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJMP4PF3M0U
Res Metal Plate 2512 0.003 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP4MF3M0U
Res Metal Plate 2512 0.003 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive
PanasonicERJ-MS4SF3M0U
Res Metal Plate 2512 0.003 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
TE ConnectivityTLR3A30DR003FTDG
Res Current Sense Metal Strip 2512 0.003 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R
TE ConnectivityTLR3A20DR003FTDG
Current Sense Res, 0R003, 1%, 2 W, 2512; |Cgs Te Connectivity TLR3A20DR003FTDG
Res Metal Plate 2512 0.003 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSLF25123L000FEB provided by its distributors.

Res Metal Strip 2512 0.003 Ohm 1% 4W ±70ppm/C Sulfur Resistant Pad SMD Automotive T/R
Chip Resistor 3mΩ ±1% 4W ±70ppm/°C 2512 SMD 6.35mm × 3.02mm × 960μm
Fixed Resistor, Metal Strip, 4W, 0.003ohm, 0.1095V, 1% +/-Tol, 70ppm/Cel, Surface Mount, 2512
RES 0.003 OHM 4.0 W 1% 2512 SMD, CUT TAPE
WSLF Series 2512 3 mOhm ±1% 4 W ±70 ppm/°C SMT Power Metal Strip Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric