What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSLF25122L000FEK

Fixed Resistor, Metal Strip, 6W, 0.002ohm, 0.1095V, 1% +/-Tol, 70ppm/Cel, Surface Mount, 2512
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLF25122L000FEK.

IHS

Datasheet4 pages4 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.489
$ 0.348
$ 0.348
Stock
1
266,066
266,066
Authorized Distributors
5
6
6
Resistance
2 mΩ
2 mΩ
2 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
6 W
6 W
6 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-04-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJMP4PF2M0U
Res Metal Plate 2512 0.002 Ohm 1% 2W ±75ppm/C Pad SMD T/R
PanasonicERJMP4MF2M0U
Fixed Resistor, 1W, 0.002ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
PanasonicERJ-MS4SF2M0U
Res Metal Plate 2512 0.002 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
TE ConnectivityTLR3A20DR002FTDG
SMD Current Sense Resistors, TLR Series, 0.002 ohm, 2 W, - 1%, 2512 [6432 Metric]
TE ConnectivityTLR3A30DR002FTDG
Res Current Sense Metal Strip 2512 0.002 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R
Res Metal Plate 2512 0.002 Ohm 1% 2W ±150ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSLF25122L000FEK provided by its distributors.

Fixed Resistor, Metal Strip, 6W, 0.002ohm, 0.1095V, 1% +/-Tol, 70ppm/Cel, Surface Mount, 2512
RES 0.002 OHM 5.0 W 1% 2512 SMD, BULK
WSLF Series 2512 2 mOhm ±1 % 5W ±70 ppm/°C SMT Power Metal Strip Resistor
WSLF2512 .002 1% EK e3
.002 OHM 1% 3W 70PPM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric