Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSLF25122L000FEA

Res Metal Strip 2512 0.002 Ohm 1% 5W ±70ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLF25122L000FEA.

Farnell

Datasheet4 pages4 years ago

Upverter

Newark

element14 APAC

TME

Inventory History

3 month trend:
+256%

CAD Models

Download Vishay WSLF25122L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.377
$ 0.375
Stock
396,526
41,778
Authorized Distributors
6
6
Resistance
2 mΩ
2 mΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
6 W
6 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
70 ppm/°C
70 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-09-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJMP4PF2M0U
Res Metal Plate 2512 0.002 Ohm 1% 2W ±75ppm/C Pad SMD T/R
PanasonicERJMP4MF2M0U
Fixed Resistor, 1W, 0.002ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
PanasonicERJ-MS4SF2M0U
Res Metal Plate 2512 0.002 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
TE ConnectivityTLR3A20DR002FTDG
Res Metal Strip 2512 0.002 Ohm 1% 2W ±50ppm/C Pad SMD Automotive T/R
TE ConnectivityTLR3A30DR002FTDG
Res Current Sense Metal Strip 2512 0.002 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R
Res Metal Plate 2512 0.002 Ohm 1% 2W ±150ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSLF25122L000FEA provided by its distributors.

Res Metal Strip 2512 0.002 Ohm 1% 5W ±70ppm/C Sulfur Resistant Pad SMD Automotive T/R
Current Sense Resistors - SMD; VISHAY; WSLF25122L000FEA; 2 mOhm; 2512; 70 ppm/°C; 1 %
Fixed Resistor, Metal Strip, 6W, 0.002ohm, 0.1095V, 1% +/-Tol, Surface Mount, 2512
5W ±70ppm/℃ ±1% 2mΩ 2512 Chip Resistor - Surface Mount ROHS
Res Metal Strip 2512 2mohm 1% 3W ±70ppm/°C Molded SMD Emboss T/R
Avnet Japan
RES 0.002 OHM 5.0 W 1% 2512 SMD, CUT TAPE
WSLF Series 2512 2 mOhm ±1 % 5 W ±70 ppm/°C SMT Power Metal Strip Resistor
2mΩ ±1% 5W ±70ppm/℃ 2512 SMD mount 6.35mm*3.02mm*1.42mm
2512 (6432Metric) 2512 WSLF 0.250Lx0.119W 6.35mmx3.02mm 5W 2mOhms ±70ppm/C
CURRENT SENSE RES, 0R002, 1%, 5 W, 2512;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric