
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-10003-1-ND | 5,087 | 1 | Cut Tape | ||||||||
| TME | WSL4026L3000FEA | 0 | 1500 | 20h | ||||||||
| TTI | WSL4026L3000FEA | 0 | 1500 | Tape & Reel | 22h | |||||||
| Avnet | WSL4026L3000FEA | 0 | 1500 | 23h | ||||||||
| RS (Formerly Allied Electronics) | WSL4026L3000FEA | 0 | 1K | Bulk | 14h |
Download datasheets and manufacturer documentation for Vishay WSL4026L3000FEA.
Download Vishay WSL4026L3000FEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay WSL4026L3000FEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay WSL4026L3000FEA.