Vishay WSL40263L000FEA

Res Metal Strip 4026 0.003 Ohm 1% 3W ±75ppm/C Bare Metal SMD Automotive T/R
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL40263L000FEA.

IHS

Datasheet5 pages4 years ago

TME

Inventory History

3 month trend:
+199%

Alternate Parts

Price @ 1000
$ 1.15
$ 0.999
Stock
87,232
26,392
Authorized Distributors
6
6
Resistance
3 mΩ
3 mΩ
Case/Package
4026
4026
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-11-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay WSL40263L000FEA provided by its distributors.

Res Metal Strip 4026 0.003 Ohm 1% 3W ±75ppm/C Bare Metal SMD Automotive T/R
Fixed Resistor, Metal Strip, 3W, 0.003ohm, 0.0949V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4026
Nonstandard FIXED RESISTOR WSL 0.400Lx0.260W 10.16mmx6.60mm 3W 3mOhm ±75ppm/C
WSL0426 Series 3 W 0.003 O ±1% ±75 ppm/°C Power Metal Strip Resistor
CURRENT SENSE, RESISTOR, WSL-4026.0031%EA
1% ¡À75ppm/¡æ 3m¦¸ 3W 4026 10.16mm*6.6mm*3mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric