Vishay WSL36374L000FEB

Fixed Resistor, Metal Strip, 3W, 0.004ohm, 0.1095V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL36374L000FEB.

IHS

Datasheet5 pages3 years ago

element14 APAC

TME

Farnell

Mouser

CAD Models

Download Vishay WSL36374L000FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 0.86
Stock
6
345,067
Authorized Distributors
4
6
Resistance
4 mΩ
4 mΩ
Case/Package
3637
3637
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSL36374L000FEB provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.004ohm, 0.1095V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637
Res Metal Strip 3637 0.004 Ohm 1% 3W 50ppm/C Molded SMD SMD T/R
SMD Power Metal Strip/Current Sensing Resistors 3watts .004ohms 1%
RESISTOR, METAL STRIP, 0.004 OHM 1%; Resistance:0.004ohm; Resistance Tolerance:± 1%; Power Rating:2W; Voltage Rating:0.1V dc; Series:WSL; Temperature Coefficient:± 150ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:3637; No. of Pins:2; SVHC:No SVHC; Case Style:3637; External Length / Height:0.635mm; Temperature Coeff. -:150ppm/°C; Tempperature Coeff. +:150ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.1V; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric