Vishay WSL36373L000FEB

Fixed Resistor, Metal Strip, 3W, 0.003ohm, 0.0949V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637
$ 0.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL36373L000FEB.

IHS

Datasheet5 pages3 years ago

element14 APAC

TME

Future Electronics

Farnell

Inventory History

3 month trend:
-95.40%

CAD Models

Download Vishay WSL36373L000FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.964
$ 0.896
Stock
32,422
88,724
Authorized Distributors
6
6
Resistance
3 mΩ
3 mΩ
Case/Package
3637
3637
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Vishay WSL36373L000FEB provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.003ohm, 0.0949V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637
RES CURRENT SENSE 0.003 OHM 3/W 1% 3637 SMD
SMD Power Metal Strip/Current Sensing Resistors 3watts .003ohms 1%
RESISTOR, METAL STRIP, 0.003 OHM 1%; Resistance:0.003ohm; Resistance Tolerance:± 1%; Power Rating:2W; Voltage Rating:0.09V dc; Series:WSL; Temperature Coefficient:± 150ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:3637; No. of Pins:2; SVHC:No SVHC; Case Style:3637; External Length / Height:0.635mm; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.09V; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric