Vishay WSL36372L000FTA

Res Metal Strip 3637 0.002 Ohm 1% 3W ±75ppm/°C Pad SMD Automotive T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL36372L000FTA.

IHS

Datasheet5 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.895
Stock
1,466
447,292
Authorized Distributors
4
6
Resistance
2 mΩ
2 mΩ
Case/Package
3637
3637
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSL36372L000FTA provided by its distributors.

Res Metal Strip 3637 0.002 Ohm 1% 3W ±75ppm/°C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 3W, 0.002ohm, 0.0775V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 3637
POWER METAL STRIP® RESISTOR, LOW RESISTANCE VALUE, SURFACE MOUNT, WSL-3637 .002
CURRENT SENSE, RESISTOR, WSL-3637.0021%R86
Nonstandard 3637 WSL 0.360Lx0.370W 9.14mmx9.40mm 3W 2mOhms ±75ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric