Vishay WSL2726L5000FEK

Fixed Resistor, Metal Strip, 3W, 0.0005ohm, 0.0387V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2726
$ 1.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2726L5000FEK.

IHS

Datasheet5 pages4 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay WSL2726L5000FEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.191
$ 1.08
$ 1.08
Stock
40
120,039
120,039
Authorized Distributors
3
6
6
Resistance
500 µΩ
500 µΩ
500 µΩ
Case/Package
2726
2726
2726
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSL2726L5000FEK provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.0005ohm, 0.0387V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2726
Res Metal Strip 2726 0.0005 Ohm 1% 3W ±75ppm/C Sulfur Resistant Pad SMD Bulk Automotive AEC-Q200
Resistor Power Metal Strip 0.5mOhm 1% 3W ±75ppm/°C Bulk
WSL-2726 .0005 1% EK

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric