Vishay WSL27264L000FEB

Fixed Resistor, Metal Strip, 3W, 0.004ohm, 0.1096V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2726
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL27264L000FEB.

IHS

Datasheet5 pages5 years ago

TME

Factory Futures

Inventory History

3 month trend:
-1.15%

Alternate Parts

Price @ 1000
$ 1.04
$ 1.01
Stock
39,769
22,751
Authorized Distributors
5
6
Resistance
4 mΩ
4 mΩ
Case/Package
2726
2726
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay WSL27264L000FEB provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.004ohm, 0.1096V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2726
CURRENT SENSE, RESISTOR, WSL-2726.0041%EB
RES 0.004 OHM 1% 3W 2726
.004 OHM 1% 3W 75PPM
1% ¡À75ppm/¡æ 4m¦¸ 3W 2726 6.9mm*6.6mm*3mm
WSL-2726 .004 1% EB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric