Vishay WSL2512R0900FEA

Res Metal Strip 2512 0.09 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0900FEA.

IHS

Datasheet5 pages2 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
+5.95%

CAD Models

Download Vishay WSL2512R0900FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2512 82mOhm 1% Emboss T/R
TE ConnectivityTL3AR082FTDG
Fixed Resistor, Metal Foil, 1W, 0.082ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Metal Strip 2512 0.082 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 0.082 Ohm 1% 1W ±800ppm/C Pad SMD T/R
TE ConnectivityTLM3ADR082FTE
Smd Current Sense Resistors, Tlm Series, 0.082 Ohm, 1 W, 1%, 2512 [6432 Metric]
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2512 82mOhm 1% Emboss T/R

Descriptions

Descriptions of Vishay WSL2512R0900FEA provided by its distributors.

Res Metal Strip 2512 0.09 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
POWER METAL STRIP RESISTOR Fixed Resistor, Metal Strip, 1W, 0.09ohm, 0.3V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
SMD Resistor 2512 90mΩ ±1% 1W ±75ppm/℃
2512 (6432Metric) FIXED RESISTOR WSL 0.250Lx0.125W 6.35mmx3.18mm 1W 90mOhm ±75ppm/C
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.09ohms 1%
SMD Resistor 2512 1W 1% R090 Taped
Resistance:0.09Ohm; Product Range:Wsl Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Current Sense; Temperature Coefficient:± 75Ppm/°C; Qualification:Aec-Q200 Rohs Compliant: Yes |Vishay WSL2512R0900FEA.
RESISTOR, METAL STRIP, 0.09 OHM 1%; Resistance:0.09ohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:0.3V dc; Series:WSL; Temperature Coefficient:± 275ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:2512; No. of Pins:2; SVHC:No SVHC; Case Style:2512; External Length / Height:6.35mm; Temperature Coeff. -:275ppm/°C; Tempperature Coeff. +:275ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.3V; External Depth:0.635mm; External Width:3.18mm; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2512R0900FEA-
  • WSL2512R0900FEA.