
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A105813CT-ND | 4,000 | Cut Tape | |||||||||
| Sager Electronics | 1-1625827-3 | 0 | 2K | |||||||||
| RS (Formerly Allied Electronics) | 1-1625827-3 | 0 | 2K | Bulk | 11h | |||||||
| Newark | TL3AR082FTDG | 0 | 2K | Tape & Reel | ||||||||
| Avnet | 1-1625827-3 | 0 | 2K | 23h |
Download datasheets and manufacturer documentation for TE Connectivity TL3AR082FTDG.
Download TE Connectivity TL3AR082FTDG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity TL3AR082FTDG provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity TL3AR082FTDG.