Vishay WSL2512R0170FEA

Res Metal Strp 2512 17M Ohm 1% 1W 75Ppm/ C Smd Rohs Compliant: Yes
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0170FEA.

IHS

Datasheet5 pages2 years ago

Inventory History

3 month trend:
-2.36%

Alternate Parts

Price @ 1000
$ 0.478
$ 0.749
Stock
21,326
8,239
Authorized Distributors
6
4
Resistance
17 mΩ
17 mΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Metal Strip 2512 0.018 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
TE Connectivity1625827-4
Res Metal Foil 2512 0.018 Ohm 1% 1W ±75ppm/C Epoxy SMD T/R
TE Connectivity1625827-4
Res Metal Foil 2512 0.018 Ohm 1% 1W ±75ppm/C Epoxy SMD T/R
TE ConnectivityTL3AR018FTDG
Fixed Resistor, Metal Foil, 1W, 0.018ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
PanasonicERJ-M1WSF16MU
Res Thick Film 2512 0.016 Ohm 1% 1W Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 0.018 Ohm 1% 1W ±1500ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2512R0170FEA provided by its distributors.

Res Metal Strp 2512 17M Ohm 1% 1W 75Ppm/ C Smd Rohs Compliant: Yes
Fixed Resistor, Metal Strip, 1W, 0.017ohm, 0.1304V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
WSL Series 2512 1 W 0.017 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
SMD Power Metal Strip/Current Sensing Resistors .017 Ohm 1W 1%
CURRENT SENSE, RESISTOR, WSL-2512.0171%EAE3
2512 (6432Metric) 2512 WSL 0.250Lx0.125W 6.35mmx3.18mm 1W 17mOhms ±75ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2512R0170FEA.