Vishay WSL2512R0100FEB18

Fixed Resistor, Metal Strip, 2W, 0.01ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0100FEB18.

IHS

Datasheet5 pages2 years ago

Mouser

Inventory History

3 month trend:
+373%

Alternate Parts

Price @ 1000
$ 0.76
$ 0.532
$ 0.532
Stock
53,661
1,214,633
1,214,633
Authorized Distributors
6
6
6
Resistance
10 mΩ
10 mΩ
10 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-11-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-MS4HF10MU
Res Metal Plate 2512 0.01 Ohm 1% 2W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJMP4PF10MU
Res Metal Plate 2512 0.01 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Res Metal Strip 2512 9m Ohm 1% 1W ±75ppm/°C SMD Embossed Plastic T/R
TE ConnectivityTLR3A20DR01FTDG
Res Metal Strip 2512 10m Ohm 1% 2W ±50ppm/°C Molded SMD T/R
PanasonicERJ-MS4HF9M0U
Res Metal Plate 2512 0.009 Ohm 1% 2W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
RES SMD 0.01 OHM 1% 2W 2512 / Res 2512 0.01 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2512R0100FEB18 provided by its distributors.

Fixed Resistor, Metal Strip, 2W, 0.01ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
CURRENT SENSE, RESISTOR, WSL-2512-18.011%EBE3
2512 (6432Metric) 2512 WSL-HP 0.250Lx0.125W 6.35mmx3.18mm 2W 10mOhms ±75ppm/C
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.01ohms 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric