Vishay WSL25124L000FEA18

Res Metal Strip 2512 0.004 Ohm 1% 2W ±150ppm/C Sulfur Resistant Silicon Pad SMD Automotive T/R
$ 0.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL25124L000FEA18.

IHS

Datasheet5 pages2 years ago

Future Electronics

Mouser

Inventory History

3 month trend:
-9.52%

CAD Models

Download Vishay WSL25124L000FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJM1WTF4M0U
SMD Current Sense Resistor, 4 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Res Metal Strip 2512 0.004 Ohm 1% 3W ±150ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-M1WSF4M0U
Res Thick Film 2512 0.004 Ohm 1% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Metal Strip 2512 0.004 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thin Film 2512 4m Ohm 1% 2W ±100ppm/°C Molded SMD Embossed T/R
Res Thin Film 2512 4m Ohm 1% 1W ±100ppm/°C Molded SMD Emboss T/R

Descriptions

Descriptions of Vishay WSL25124L000FEA18 provided by its distributors.

Res Metal Strip 2512 0.004 Ohm 1% 2W ±150ppm/C Sulfur Resistant Silicon Pad SMD Automotive T/R
Res Metal Strp 2512 4M Ohm 1% 1W 150Ppm/ C Smd Rohs Compliant: Yes
Fixed Resistor, Metal Strip, 2W, 0.004ohm, 0.0894V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512
WSL-HP Series 2512 2 W 0.004 Ohm ±1% ±150 ppm/°C SMT Power Metal Strip® Resistor
2512 (6432Metric) FIXED RESISTOR WSL-HP 0.250Lx0.125W 6.35mmx3.18mm 1W 4mOhm ±150ppm/C
CURRENT SENSE, RESISTOR, WSL-2512-18.0041%EAE3
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.004OHMS 1%
RES, 0R004, 2W, 2512, METAL STRIP; Resistance: 0.004ohm; Product Range: WSL_18 Series; Resistor Case / Package: 2512 ^6432 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Technology: Metal S 08AJ1777

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL25124L000FEA18.