Vishay WSL25122L500FEA

Res Metal Strip 2512 0.0025 Ohm 1% 1W ±275ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL25122L500FEA.

IHS

Datasheet5 pages2 years ago

TME

Inventory History

3 month trend:
-39.50%

CAD Models

Download Vishay WSL25122L500FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.654
$ 2
Stock
36,690
4,800
Authorized Distributors
6
2
Resistance
2.5 mΩ
2.5 mΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
275 ppm/°C
275 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.0025ohm, 0.05V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Strip, 3W, 0.00225ohm, 0.082V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512
PanasonicERJ-M1WTF2M5U
SMD Current Sense Resistor, 2.5 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate

Descriptions

Descriptions of Vishay WSL25122L500FEA provided by its distributors.

Res Metal Strip 2512 0.0025 Ohm 1% 1W ±275ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 1W, 0.0025ohm, 0.05V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512
1W ±1% ±275ppm/℃ 2.5mΩ 2512 Chip Resistor - Surface Mount ROHS
WSL Series 2512 1 W 0.0025 Ohm ±1% ±275 ppm/°C SMT Power Metal Strip® Resistor
Res Metal Strip 2512 0.0025 Ohm 1% 1W ±275ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
SMD Power Metal Strip/Current Sensing Resistors .0025 Ohm 1W 1%
CURRENT SENSE, RESISTOR, WSL-2512.00251%EAE3
2512 (6432Metric) 2512 WSL 0.250Lx0.125W 6.35mmx3.18mm 1W 2.5mOhms ±275ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL25122L500FEA.