Vishay WSL2010R1000DEB

Fixed Resistor, Metal Strip, 0.5W, 0.1ohm, 0.2236V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 1.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R1000DEB.

IHS

Datasheet5 pages2 years ago

Mouser

Inventory History

3 month trend:
-55.49%

Alternate Parts

Price @ 1000
$ 1.184
$ 0.819
Stock
7,810
59,882
Authorized Distributors
5
6
Resistance
100 mΩ
100 mΩ
Case/Package
2010
2010
Tolerance
0.5 %
0.5 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Metal Strip 2010 0.1 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed T/R
Res Metal Strip 2010 0.1 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Yageo GroupPE2010FKM070R1L
Fixed Resistor, Metal Film, 0.5W, 0.1ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Yageo GroupPE2010FKM7W0R1L
Fixed Resistor, Metal Film, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
PanasonicERJ-L1DKF10CU
Res Thick Film 2010 0.1 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 0.1 Ohm 1% 0.5W(1/2W) 200ppm/C to 600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2010R1000DEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.1ohm, 0.2236V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors .1 Ohm 1/2W .5%
WSL 2010 2010 (5025Metric) Chip Resistor ±0.5% ±75ppm/C 100mOhms 0.5W 1/2W
CURRENT SENSE, RESISTOR, WSL-2010.1.5%EBE3
100m¦¸ ¡À0.5% 500mW ¡À75ppm/¡æ 2010 5.08mm*2.54mm*890¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric