Vishay WSL2010R0700FEA18

Fixed Resistor, Metal Strip, 1W, 0.07ohm, 0.2646V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0700FEA18.

IHS

Datasheet5 pages2 years ago

Mouser

Inventory History

3 month trend:
+370%

Alternate Parts

Price @ 1000
$ 0.499
$ 1
Stock
36,900
34,128
Authorized Distributors
5
6
Resistance
70 mΩ
70 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2010 0.075 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity / AMP3-2176157-4
Res Current Sense Metal Foil 2010 0.068 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
TE Connectivity / AMP3-2176157-5
Res Current Sense Metal Foil 2010 0.075 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.075ohm, 0.237V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
PanasonicERJ-B1CFR068U
Res Thick Film 1020 0.068 Ohm 1% 1W ±150ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
PanasonicERJC1CFR068U
Res Thick Film 1020 0.068 Ohm 1% 2W ±150ppm/C Sulfur Resistant Wide Terminal SMD Automotive

Descriptions

Descriptions of Vishay WSL2010R0700FEA18 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.07ohm, 0.2646V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.07ohms 1%
CURRENT SENSE, RESISTOR, WSL-2010-18.071%EAE3
2010 (5025Metric) 2010 WSL-HP 0.200Lx0.100W 5.08mmx2.54mm 1W 70mOhms ±75ppm/C
70m¦¸ ¡À1% 1W ¡À75ppm/¡æ 2010 5.08mm*2.54mm*890¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric