Vishay WSL2010R0680FEA

Res Metal Strp 2010 68M Ohm 1% 1/2W 75Ppm/ C Smd Rohs Compliant: Yes
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0680FEA.

IHS

Datasheet5 pages2 years ago

TME

Mouser

Inventory History

3 month trend:
-4.26%

Alternate Parts

Price @ 1000
$ 0.339
$ 1.3
Stock
141,238
1,040
Authorized Distributors
6
2
Resistance
68 mΩ
68 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJC1BFR68U
Res Anti-Sulfured Thick Film 1020 0.68 Ohm 1% 2W ±150ppm/°C Molded Emboss T/R
PanasonicERJ-12ZQJR68U
Res Thick Film 2010 0.68 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.68ohm, 0.5831V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Yageo GroupRL2010FK-070R62L
620 mOhms 1% 0.75W, 3/4W Chip Resistor 2010 (5125 Metric) Current Sense Thick F
KOA SpeerSR732HTTER68J
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 0.68ohm, 0.7142V, 5% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of Vishay WSL2010R0680FEA provided by its distributors.

Res Metal Strp 2010 68M Ohm 1% 1/2W 75Ppm/ C Smd Rohs Compliant: Yes
Fixed Resistor, Metal Strip, 0.5W, 0.068ohm, 0.1844V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.068ohms 1%
WSL Series 2010 0.068 Ohm ±1% 0.5 W ±75 ppm/°C SMT Power Metal Strip® Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2010R0680FEA.