Vishay WSL2010R0600FBA

Fixed Resistor, Metal Strip, 0.5W, 0.06ohm, 0.1732V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 1.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0600FBA.

IHS

Datasheet5 pages2 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Metal Strip 2010 0.06 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive AEC-Q200
TE Connectivity / AMP3-2176157-2
Res Current Sense Metal Foil 2010 0.056 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
TE Connectivity / AMP3-2176157-3
Res Current Sense Metal Foil 2010 0.062 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
PanasonicERJ-C1CFR062U
Res Anti-Sulfured Thick Film 1020 0.062 Ohm 1% 2W ±150ppm/°C Molded Emboss T/R
PanasonicERJC1CFR056U
Res Thick Film 1020 0.056 Ohm 1% 2W ±150ppm/C Sulfur Resistant Wide Terminal SMD Automotive
Res Thick Film 2010 0.056 Ohm 1% 0.75W(3/4W) ±1000ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2010R0600FBA provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.06ohm, 0.1732V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.06ohms 1% BULK PACKAGE
CURRENT SENSE, RESISTOR, WSL-2010.061%B43
Current Sense Resistor; Power Rating:500mW; Resistance:0.06ohm; Resistance Tolerance:± 1%; Series:WSL; Operating Temperature Range:-65°C to +170°C; Resistor Element Material:Bare Metal; Temperature Coefficient:± 75ppm ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric