Vishay WSL2010R0560FEB

Fixed Resistor, Metal Strip, 0.5W, 0.056ohm, 0.1673V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0560FEB.

IHS

Datasheet5 pages2 years ago

Mouser

CAD Models

Download Vishay WSL2010R0560FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.637
$ 0.561
Stock
1
44,516
Authorized Distributors
3
6
Resistance
56 mΩ
56 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-07-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2010 0.06 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive AEC-Q200
TE Connectivity / AMP3-2176157-2
Res Current Sense Metal Foil 2010 0.056 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
PanasonicERJC1CFR056U
Res Thick Film 1020 0.056 Ohm 1% 2W ±150ppm/C Sulfur Resistant Wide Terminal SMD Automotive
Res Thick Film 2010 0.056 Ohm 1% 0.75W(3/4W) ±1000ppm/C Pad SMD Automotive T/R
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2010 56mOhm 1% Emboss T/R
RES LOW RESISTANCE 2010 0.056 OHM 1/2W 1% SMD

Descriptions

Descriptions of Vishay WSL2010R0560FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.056ohm, 0.1673V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.056ohms 1%
CURRENT SENSE, RESISTOR, WSL-2010.0561%EBE3
RES 0.056 OHM 1% 1/2W 2010
WSL-2010 .056 1% EB e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric