
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-WSL2010R0250FEBCT-ND | 170 | 1 | Cut Tape | ||||||||
| TME | WSL2010R0250FEB | 0 | 1K | 13h | ||||||||
| TTI Europe | WSL2010R0250FEB | 7,000 | 1K | Tape & Reel | 18h | |||||||
| RS (Formerly Allied Electronics) | WSL2010R0250FEB | 0 | 1K | Bulk | 4h | |||||||
| Avnet | WSL2010R0250FEB | 0 | 1K | 17h |
Download datasheets and manufacturer documentation for Vishay WSL2010R0250FEB.
Download Vishay WSL2010R0250FEB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay WSL2010R0250FEB provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay WSL2010R0250FEB.