Vishay WSL2010R0200FBA18

Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0200FBA18.

IHS

Datasheet4 pages4 years ago

Future Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.72
$ 0.387
$ 0.387
Stock
1
1,649,739
1,649,739
Authorized Distributors
2
6
6
Resistance
20 mΩ
20 mΩ
20 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
TE Connectivity / AMP2-2176157-1
Res Current Sense Metal Foil 2010 0.02 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
Yageo GroupRL2010FK-070R02L
Res Thick Film 2010 0.02 Ohm 1% 0.75W(3/4W) ±1200ppm/C Pad SMD Automotive T/R
Res, 0R02, 0.75W, Thick Film, 2010 Rohs Compliant: Yes |Koa UR73D2HTTE20L0F
PanasonicERJ-B1CFR022U
Res Thick Film 1020 0.022 Ohm 1% 1W ±200ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
TE ConnectivityTLM2HDR022FTE
SMD Current Sense Resistors, TLM Series, 0.022 ohm, 750 mW, 1%, 2010 [5025 Metric]

Descriptions

Descriptions of Vishay WSL2010R0200FBA18 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
RESISTORS, CURRENT SENSE, PWR RTG 0.5W,0.02 OHMS,1% TOL, TIN/LEAD, BULK, HIGH POWER
WSL Series 2010 1 W 20 mOhm ±1 % ±75 ppm/°C SMT Power Metal Strip® Resistor
RES 0.02 OHM 1% 1W 2010
WSL-2010-18 .02 1% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric