Vishay WSL20107L000FEB

Fixed Resistor, Metal Strip, 0.5W, 0.007ohm, 0.0592V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL20107L000FEB.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Mouser

Alternate Parts

Price @ 1000
$ 0.911
$ 1.604
$ 1.604
Stock
1
14,077
14,077
Authorized Distributors
3
2
2
Resistance
7 mΩ
7 mΩ
7 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJMP3KF7M0U
Res Metal Plate 2010 0.007 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.007ohm, 0.1183V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Strip, 2W, 0.007ohm, 0.118V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Res Metal Plate 2010 0.007 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive
PanasonicERJMP3MF7M0U
Res Metal Plate 2010 0.007 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-MP3PF7M0U
Res Metal Plate 2010 0.007 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL20107L000FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.007ohm, 0.0592V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.007ohms 1%
RESISTORS, CURRENT SENSE, PWR RTG 0.5W,0.007 OHMS,1% TOL, LEAD-FREE, TAPE/REEL
RES 0.007 OHM 1% 1/2W 2010
WSL-2010 .007 1% EB e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric