Vishay WSL20107L000FEA18

Fixed Resistor, Metal Strip, 1W, 0.007ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL20107L000FEA18.

IHS

Datasheet5 pages2 years ago

Newark

Farnell

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.51%

CAD Models

Download Vishay WSL20107L000FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.599
$ 1.036
Stock
218,419
6,000
Authorized Distributors
6
3
Resistance
7 mΩ
7 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJMP3MF7M0U
Res Metal Plate 2010 0.007 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP3KF7M0U
Res Metal Plate 2010 0.007 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 2010 0.007 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Strip, 2W, 0.007ohm, 0.1183V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
PanasonicERJ-MP3PF7M0U
Res Metal Plate 2010 0.007 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Res Current Sense Thick Film 2010 7m Ohm 1% 1W ±100ppm/°C Molded Emboss T/R

Descriptions

Descriptions of Vishay WSL20107L000FEA18 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.007ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
RESISTORS, CURRENT SENSE, PWR RTG 1 W,0.007 OHM,1% TOL, PB-FREE, TAPE/REEL, HI PWR
2010 (5025Metric) FIXED RESISTOR WSL-HP 0.200Lx0.100W 5.08mmx2.54mm 500mW 7mOhm 卤75ppm/C
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.007ohms 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL20107L000FEA18.