Vishay WSL20106L000FEB

Res Metal Strip 2010 0.006 Ohm 1% 1/2W ±110ppm/°C Molded SMD SMD T/R
$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL20106L000FEB.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Future Electronics

Alternate Parts

Price @ 1000
$ 0.803
$ 2.038
Stock
1
1,770
Authorized Distributors
4
2
Resistance
6 mΩ
6 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
110 ppm/°C
110 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-11-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Plate 2010 0.006 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJMP3KF6M0U
Res Metal Plate 2010 0.006 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
Res Metal Plate 0.006 Ohm 1% 1W 75ppm/ C Molded SMD Embossed Plastic T/R
PanasonicERJMP3PF6M0U
Res Metal Plate 2010 0.006 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL20106L000FEB provided by its distributors.

Res Metal Strip 2010 0.006 Ohm 1% 1/2W ±110ppm/°C Molded SMD SMD T/R
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.006ohms 1%
Fixed Resistor, Metal Strip, 0.5W, 0.006ohm, 0.0548V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010
RESISTORS, CURRENT SENSE, PWR RTG 0.5W,0.006 OHMS,1% TOL, LEAD-FREE, TAPE/REEL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric