Vishay WSL1206R2000FEA18

Res Metal Strip 1206 0.2 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R2000FEA18.

Inventory History

3 month trend:
+24.59%

Alternate Parts

Price @ 1000
$ 0.491
$ 1.32
Stock
280,874
2,000
Authorized Distributors
6
4
Resistance
200 mΩ
200 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupPT1206FR-070R2L
Res Thick Film 1206 0.2 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupPT1206FR-7W0R2L
500mW Thick Film Resistors ±75ppm/℃ ±1% 200mΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Strip, 0.25W, 0.19ohm, 0.2179V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
PanasonicERJ8BSFR20V
Res Current Sense Thick Film 1206 0.2 Ohm 1% 1/2W 0ppm/°C to 250ppm/°C Molded T/R
500mW Thick Film Resistors ±100ppm/℃ ±1% 200mΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupPT1206FR-070R22L
Res Thick Film 1206 0.22 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL1206R2000FEA18 provided by its distributors.

Res Metal Strip 1206 0.2 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 0.5W, 0.2ohm, 0.3162V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
RESISTORS, CURRENT SENSE, PWR RTG 0.5 W,0.2 OHM,1% TOL, PB-FREE, TAPE/REEL, HI PWR
1206 (3216Metric) 1206 WSL-HP 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 200mOhms ±75ppm/C
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.2ohms 1%
RES, 0R2, 0.5W, 1206, METAL STRIP; Resistance: 0.2ohm; Product Range: WSL_18 Series; Resistor Case / Package: 1206 ^3216 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Technology: Metal 85AJ1120
RESISTOR, CUR SENSE, 0.2OHM, 250mW, 1%; Resistance:0.2ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Series:WSL; Temperature Coefficient:± 75ppm; Resistor Element Material:Bare Metal; Resistor Case Style:1206; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL1206-R2000-FEA-18
  • WSL1206R2000FEA18.