Vishay WSL1206R1500FEB18

Fixed Resistor, Metal Strip, 0.5W, 0.15ohm, 0.2739V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R1500FEB18.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.655
$ 0.449
Stock
6,039
102,175
Authorized Distributors
3
6
Resistance
150 mΩ
150 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-11-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupPT1206FR-7W0R15L
Current Sensor-Low TCR Chip Resistor Thick Film 1206 150mOhm 1% Paper T/R
TE ConnectivityTL2BR15FTE
Fixed Resistor, Metal Foil, 0.25W, 0.15ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
PanasonicERJB2CFR15V
Res Thick Film 1206 0.15 Ohm 1% 0.75W 0ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 0.165 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ8BSFR15V
Res Thick Film 1206 0.15 Ohm 1% 1/2W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8RSFR15V
Res Thick Film 1206 0.15 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay WSL1206R1500FEB18 provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.15ohm, 0.2739V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
RESISTORS, CURRENT SENSE, PWR RTG 0.5W,0.15 OHMS,1% TOL, POWER METAL STRIP, HI PWR
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.15ohms 1%
1206 1206 WSL-HP 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 150mOhms ±75ppm/C
150m¦¸ ¡À1% 500mW ¡À75ppm/¡æ 1206 3.2mm*1.6mm*890¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric