Vishay WSL0805R2000FTG18

Fixed Resistor, Metal Strip, 0.25W, 0.2ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R2000FTG18.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.371
$ 0.371
Stock
7,943
222,117
222,117
Authorized Distributors
3
6
6
Resistance
200 mΩ
200 mΩ
200 mΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ6BSFR20V
Res Current Sense Thick Film 0805 0.2 Ohm 1% 1/3W 0ppm/°C to 250ppm/°C Molded T/R
PanasonicERJ-6DSFR20V
Res Thick Film 0805 0.2 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive
Yageo GroupRL0805FR-070R2L
Res Thick Film 0805 0.2 Ohm 1% 0.125W(1/8W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJS6SFR20V
SMD Chip Resistor, 0.2 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur
Yageo GroupRL0805FR-7W0R2L
Res Thick Film 0805 0.2 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 200m Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Paper T/R

Descriptions

Descriptions of Vishay WSL0805R2000FTG18 provided by its distributors.

Fixed Resistor, Metal Strip, 0.25W, 0.2ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
Res Metal Strip 0805 0.2 Ohm 1% 1/4W 75ppm/C Molded SMD SMD T/R
RESISTORS, CURRENT SENSE, PWR RTG 0.25 W,0.2 OHM,1% TOL, TIN-PB, TAPE/REEL, HI PWR
WSL-0805-18 .2 1% RT1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric