Vishay WSL0805R1200FBA

SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.12ohms 1% BULK PACKAGE
$ 0.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R1200FBA.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay WSL0805R1200FBA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.801
$ 0.35
$ 0.35
Stock
8,580
7,067
7,067
Authorized Distributors
4
5
5
Resistance
120 mΩ
120 mΩ
120 mΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-04-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ6RSFR12V
Res Thick Film 0805 0.12 Ohm 1% 1/8W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL0805FR-070R12L
Res Thick Film 0805 0.12 Ohm 1% 1/8W ±600ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ6BSFR12V
Res Thick Film 0805 0.12 Ohm 1% 1/3W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJB3CFR12V
Res Thick Film 0805 0.12 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 0.12 Ohm 1% 0.25W(1/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity / AMP1-2176053-0
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.12ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Vishay WSL0805R1200FBA provided by its distributors.

SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.12ohms 1% BULK PACKAGE
Fixed Resistor, Metal Strip, 0.125W, 0.12ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
Res Metal Strip 0805 0.12 Ohm 1% 0.125W(1/8W) ±75ppm/C Sulfur Resistant Pad SMD Bulk Automotive AEC-Q200
RESISTORS, CURRENT SENSE, PWR RTG 0.125W,0.12 OHMS,1% TOL, TIN/LEAD, BULK

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric