What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL0603R1000FEB

Fixed Resistor, Metal Strip, 0.1W, 0.1ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0603
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0603R1000FEB.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Mouser

Alternate Parts

Price @ 1000
$ 0.469
$ 0.373
$ 0.373
Stock
1
604,453
604,453
Authorized Distributors
3
6
6
Resistance
100 mΩ
100 mΩ
100 mΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Res Metal Strip 0603 0.1 Ohm 1% 2/5W ±75ppm/°C Molded SMD Punched Paper T/R
Fixed Resistor, Metal Strip, 0.4W, 0.1ohm, 0.2V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP2176051-8
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.1ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603
PanasonicERJ-L03KF10CV
Res Thick Film 0603 0.1 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3RSFR10V
Res Thick Film 0603 0.1 Ohm 1% 0.1W(1/10W) ±300ppm/C Pad SMD Automotive T/R
Yageo GroupRL0603FR-070R1L
Res Thick Film 0603 0.1 Ohm 1% 0.1W(1/10W) ±800ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL0603R1000FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.1W, 0.1ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0603
SMD Power Metal Strip/Current Sensing Resistors 1/10watt .1ohms 1%
RES 0.1 OHM 1% 1/10W 0603
RESISTORS, CURRENT SENSE, PWR RTG 0.1 W,0.1 OHMS,1% TOL, POWER METAL STRIP
WSL-0603 .1 1% EB e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric