What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSLP0603R1000FEA

Res Metal Strip 0603 0.1 Ohm 1% 2/5W ±75ppm/°C Molded SMD Punched Paper T/R
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP0603R1000FEA.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

TME

Arrow.cn

Inventory History

3 month trend:
-35.09%

CAD Models

Download Vishay WSLP0603R1000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.421
Stock
163,622
20,456
Authorized Distributors
6
6
Resistance
100 mΩ
100 mΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-02-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Strip, 0.2W, 0.1ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0603
Res Metal Strp 0603 100M Ohm 1% 1/10W 75Ppm/ C Smd Punched Rohs Compliant: Yes
PanasonicERJ3BWFR100V
Res Thick Film 0603 0.1 Ohm 1% 0.25W(1/4W) ±150ppm/C Molded SMD Automotive Punched T/R
PanasonicERJ-L03KF10CV
Res Thick Film 0603 0.1 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3RSFR10V
Res Thick Film 0603 0.1 Ohm 1% 0.1W(1/10W) ±300ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 0.1 Ohm 1% 0.25W(1/4W) 0ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSLP0603R1000FEA provided by its distributors.

Res Metal Strip 0603 0.1 Ohm 1% 2/5W ±75ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Fixed Resistor, Metal Strip, 0.4W, 0.1ohm, 0.2V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0603
Res Metal Strip 0603 0.1 Ohm 1% 0.4W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive
WSLP Series 0603 0.1 Ohm 0.4 W ±1% ±75 ppm/°C Power Metal Strip Resistor
0603 (1608Metric) 0603 WSLP 0.060Lx0.030W 1.52mmx0.76mm 0.4W 2/5W 100mOhms ±75ppm/C
SMD Resistor 0603 100MΩ ±1% 400mW ±75ppm/℃
CURRENT SENSE, RESISTOR, WSLP0603.11%EAE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric