Vishay WSL0603R0800FEA

Res Metal Strip 0603 0.08 Ohm 1% 0.1W(1/10W) ±75ppm/C SMD Automotive T/R
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0603R0800FEA.

IHS

Datasheet5 pages2 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.62%

Supply Chain

Country of OriginIceland, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 0603 0.08 Ohm 1% 0.4W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive
Fixed Resistor, Metal Strip, 0.4W, 0.075ohm, 0.1732V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP2176051-6
Res Thick Film 0603 0.082 Ohm 1% 0.125W(1/8W) ±400ppm/C Pad SMD T/R Automotive
TE Connectivity / AMP2176051-5
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.075ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
PanasonicERJ-L03UF75MV
Res Thick Film 0603 0.075 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3BWFR082V
Res Thick Film 0603 0.082 Ohm 1% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay WSL0603R0800FEA provided by its distributors.

Res Metal Strip 0603 0.08 Ohm 1% 0.1W(1/10W) ±75ppm/C SMD Automotive T/R
Fixed Resistor, Metal Strip, 0.1W, 0.08ohm, 0.0894V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0603
0603 (1608Metric) 0603 WSL 0.060Lx0.030W 1.52mmx0.76mm 0.1W 1/10W 80mOhms ±75ppm/C
RESISTORS, CURRENT SENSE, PWR RTG 0.1 W,0.08 OHMS,1% TOL, LEAD-FREE, TAPE/REEL
RES, METAL STRIP, 0.08OHM, 1%, 0603; Product Range:VISHAY - WSL Series; Resistance:0.08ohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Type:Metal Strip; Packaging:Cut Tape

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric