Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2176051-6

Res Thick Film 0603 0.082 Ohm 1% 0.125W(1/8W) ±400ppm/C Pad SMD T/R Automotive
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176051-6.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages11 years ago
Datasheet8 pages2 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2176051-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP2176051-6
Res Thick Film 0603 0.082 Ohm 1% 0.125W(1/8W) ±400ppm/C Pad SMD T/R Automotive
TE Connectivity / AMP2176051-5
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.075ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.075ohm, 0.122V, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP2176051-5
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.075ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
PanasonicERJ-L03UF75MV
Res Thick Film 0603 0.075 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-L03UJ82MV
Res Thick Film 0603 0.082 Ohm 5% 0.2W(1/5W) ±200ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of TE Connectivity / AMP 2176051-6 provided by its distributors.

Res Thick Film 0603 0.082 Ohm 1% 0.125W(1/8W) ±400ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.082ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
Current Sense Resistors - SMD RLP73M 1J R082 1% 1K RL
Surface Mount Resistors, Low Ohmic Resistor, 2 Termination, 0603, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, .082 Ω, CGS RLP73
RLP73M 1J R082 1% 1K RL Resistance Value: .082 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 0.082 Ω Thick Film Low Ohmic Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73M1JR082FTDF | Internal Number: 2176051-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73M1JR082FTDF