Vishay WSL0603R0400FEA

Res Metal Strip 0603 0.04 Ohm 1% 0.1W(1/10W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0603R0400FEA.

IHS

Datasheet5 pages2 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.59%

Supply Chain

Country of OriginIceland, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Strip, 0.4W, 0.04ohm, 0.1265V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
Res Metal Strip 0603 0.04 Ohm 1% 0.4W ±110ppm/C Sulfur Resistant Pad SMD T/R Automotive
Yageo GroupPE0603FRF070R04L
Res Metal Film 0603 0.04 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRL0603FR-070R04L
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.04ohm, 0.0632V, 1% +/-Tol, 1200ppm/Cel, Surface Mount, 0603
PanasonicERJ-3BWFR039V
Res Thick Film 0603 0.039 Ohm 1% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3BWFR043V
Res Thick Film 0603 0.043 Ohm 1% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay WSL0603R0400FEA provided by its distributors.

Res Metal Strip 0603 0.04 Ohm 1% 0.1W(1/10W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 0.1W, 0.04ohm, 0.0632V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
0603 (1608Metric) 0603 WSL 0.060Lx0.030W 1.52mmx0.76mm 0.1W 1/10W 40mOhms ±75ppm/C
WSL Series 0603 0.1 W 40 mOhm ±1 % ±110 ppm/°C SMT Power Metal Strip® Resistor
RESISTORS, CURRENT SENSE, PWR RTG 0.1 W,0.04 OHMS,1% TOL, LEAD-FREE, TAPE/REEL
RES, METAL STRIP, 0.04OHM, 1%, 0603; Product Range:VISHAY - WSL Series; Resistance:0.04ohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Type:Metal Strip; Packaging:Full Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric