Panasonic ERJ-3BWFR043V

Res Thick Film 0603 0.043 Ohm 1% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3BWFR043V.

IHS

Datasheet10 pages4 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-3BWFR039V
Res Thick Film 0603 0.039 Ohm 1% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 0.043 Ohm 1% 0.25W(1/4W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
PanasonicERJ-L03KF47MV
Res Thick Film 0603 0.047 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 0.047 Ohm 1% 1/10W ±1200ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.039ohm, 0.0624V, 1% +/-Tol, 1200ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 0.047 Ohm 1% 0.25W(1/4W) 0ppm/C to 250ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Panasonic ERJ-3BWFR043V provided by its distributors.

Res Thick Film 0603 0.043 Ohm 1% 0.25W ±150ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 0.043 Ohm 1% 0.33W(1/3W) ±150ppm/°C Pad SMD Automotive T/R
Resistor, thick film, SMD 0603 (1608), 43 mΩ, 0.33 W, ±1 %, ERJ3BWFR043V
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.043ohm, 0.1191V, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.333W 1/3W 43mOhm 卤150ppm/C
SMD Thick Film Res. 0603 0,33W 1% 0,043R
Smd Current Sense Resistors, Aec-Q200 Erj Series, 0.043 Ohm, 250 Mw, - 1% Rohs Compliant: Yes |Panasonic ERJ3BWFR043V
Panasonic ERJ3BWFR043V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R043, 1%, 250 MW; Resistance: 0.043ohm; Product Range: ERJ3BW Series; Resistor Case Style: 0603 [1608 Metric]; Power Rating: 330mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Tempera
RESISTOR, 0603, 0.25W, 1%, 0R043; Resistance:0.043ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERJ

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3BWFR043V