Vishay WSL0603R0100FEA18

Fixed Resistor, Metal Strip, 0.2W, 0.01ohm, 0.0447V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0603R0100FEA18.

IHS

Datasheet5 pages2 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-40.82%

CAD Models

Download Vishay WSL0603R0100FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIceland, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2176167-8
Fixed Resistor, Metal Strip, 1W, 0.01ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
TE ConnectivityTLR3A10DR01FTDG
Smd Current Sense Resistors, Tlr Series, 0.01 Ohm, 1 W, - 1%, 2512 [6432 Metric] Rohs Compliant: Yes

Descriptions

Descriptions of Vishay WSL0603R0100FEA18 provided by its distributors.

Fixed Resistor, Metal Strip, 0.2W, 0.01ohm, 0.0447V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
WSL Series 0603 0.1 W 0.01 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
Res Metal Strip 0603 0.01 Ohm 1% 0.2W(1/5W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
RESISTORS, CURRENT SENSE, PWR RTG 0.2 W,0.01 OHMS,1% TOL, PB-FREE, TAPE/REEL, HI PWR
VISHAY WSL0603R0100FEA18 METAL STRIP RESISTOR, 0.01OHM, 1%, 0603
RES, METAL STRIP, 0.01OHM, 1%, 0603; Product Range:VISHAY - WSL Series; Resistance:0.01ohm; Power Rating:100mW; Resistance Tolerance:± 1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Type:Metal Strip; Packaging:Full Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL0603R0100FEA18.